Similar

RB201A60T-31 | |
|---|---|
DigiKey Part Number | RB201A60T-31-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RB201A60T-31 |
Description | DIODE SCHOTTKY 60V 2A MSR |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole MSR |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package MSR |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB260-E3/73 | Vishay General Semiconductor - Diodes Division | 8.860 | SB260-E3/73GICT-ND | 0,85000 € | Similar |


