


RB178VYM-60FHTR | |
|---|---|
DigiKey Part Number | 846-RB178VYM-60FHTR-ND - Tape & Reel (TR) 846-RB178VYM-60FHTRCT-ND - Cut Tape (CT) 846-RB178VYM-60FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB178VYM-60FHTR |
Description | 60V, 1A, SOD-323HE, SCHOTTKY BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15092 € | 150,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12856 € | 385,68 € |
| 6.000 | 0,11729 € | 703,74 € |
| 9.000 | 0,11154 € | 1.003,86 € |
| 15.000 | 0,10509 € | 1.576,35 € |
| 21.000 | 0,10126 € | 2.126,46 € |
| 30.000 | 0,09755 € | 2.926,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

