


RB178VAM-40TR | |
|---|---|
DigiKey Part Number | 846-RB178VAM-40TR-ND - Tape & Reel (TR) 846-RB178VAM-40TRCT-ND - Cut Tape (CT) 846-RB178VAM-40TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB178VAM-40TR |
Description | 40V, 1A, SOD-323HE, SCHOTTKY BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08274 € | 82,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06171 € | 185,13 € |
| 6.000 | 0,05508 € | 330,48 € |
| 9.000 | 0,05444 € | 489,96 € |
| 15.000 | 0,05370 € | 805,50 € |
| 21.000 | 0,05327 € | 1.118,67 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 75.000 | 0,04904 € | 3.678,00 € |
| 150.000 | 0,04411 € | 6.616,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

