


RB168VWM150TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM150TR-ND - Tape & Reel (TR) 846-RB168VWM150TRCT-ND - Cut Tape (CT) 846-RB168VWM150TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM150TR |
Description | DIODE SCHOTTKY 150V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21220 € | 21,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10344 € | 310,32 € |
| 6.000 | 0,10241 € | 614,46 € |
| 9.000 | 0,10039 € | 903,51 € |
| 15.000 | 0,09848 € | 1.477,20 € |
| 21.000 | 0,08929 € | 1.875,09 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

