


RB168VWM150TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM150TR-ND - Tape & Reel (TR) 846-RB168VWM150TRCT-ND - Cut Tape (CT) 846-RB168VWM150TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM150TR |
Description | DIODE SCHOTTKY 150V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22640 € | 22,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10215 € | 306,45 € |
| 6.000 | 0,10114 € | 606,84 € |
| 9.000 | 0,09914 € | 892,26 € |
| 15.000 | 0,09725 € | 1.458,75 € |
| 21.000 | 0,08818 € | 1.851,78 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

