


RB168VWM-60TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM-60TR-ND - Tape & Reel (TR) 846-RB168VWM-60TRCT-ND - Cut Tape (CT) 846-RB168VWM-60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13339 € | 400,17 € |
| 6.000 | 0,12181 € | 730,86 € |
| 9.000 | 0,11590 € | 1.043,10 € |
| 15.000 | 0,10926 € | 1.638,90 € |
| 21.000 | 0,10533 € | 2.211,93 € |
| 30.000 | 0,10151 € | 3.045,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

