


RB168VWM-60TFTR | |
|---|---|
DigiKey Part Number | 846-RB168VWM-60TFTR-ND - Tape & Reel (TR) 846-RB168VWM-60TFTRCT-ND - Cut Tape (CT) 846-RB168VWM-60TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26790 € | 26,79 € |
| 500 | 0,20380 € | 101,90 € |
| 1.000 | 0,18312 € | 183,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15682 € | 470,46 € |
| 6.000 | 0,14358 € | 861,48 € |
| 9.000 | 0,13683 € | 1.231,47 € |
| 15.000 | 0,12924 € | 1.938,60 € |
| 21.000 | 0,12475 € | 2.619,75 € |
| 30.000 | 0,12039 € | 3.611,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

