


RB168VWM-60TFTR | |
|---|---|
DigiKey Part Number | 846-RB168VWM-60TFTR-ND - Tape & Reel (TR) 846-RB168VWM-60TFTRCT-ND - Cut Tape (CT) 846-RB168VWM-60TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26460 € | 26,46 € |
| 500 | 0,20126 € | 100,63 € |
| 1.000 | 0,18084 € | 180,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15487 € | 464,61 € |
| 6.000 | 0,14179 € | 850,74 € |
| 9.000 | 0,13513 € | 1.216,17 € |
| 15.000 | 0,12764 € | 1.914,60 € |
| 21.000 | 0,12320 € | 2.587,20 € |
| 30.000 | 0,11889 € | 3.566,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

