
RB168MM-60TFTR | |
|---|---|
DigiKey Part Number | RB168MM-60TFTR-ND - Tape & Reel (TR) RB168MM-60TFCT-ND - Cut Tape (CT) RB168MM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM-60TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,14025 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10817 € | 324,51 € |
| 6.000 | 0,10408 € | 624,48 € |
| 9.000 | 0,10365 € | 932,85 € |
| 15.000 | 0,09765 € | 1.464,75 € |
| 21.000 | 0,09410 € | 1.976,10 € |
| 30.000 | 0,09065 € | 2.719,50 € |
| 75.000 | 0,08792 € | 6.594,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










