
RB168LAM100TFTR | |
|---|---|
DigiKey Part Number | RB168LAM100TFTR-ND - Tape & Reel (TR) RB168LAM100TFCT-ND - Cut Tape (CT) RB168LAM100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM100TFTR |
Description | DIODE SCHOTTKY 100V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM100TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,16192 € | 80,96 € |
| 1.000 | 0,14492 € | 144,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12330 € | 369,90 € |
| 6.000 | 0,11241 € | 674,46 € |
| 9.000 | 0,10686 € | 961,74 € |
| 15.000 | 0,10062 € | 1.509,30 € |
| 21.000 | 0,09692 € | 2.035,32 € |
| 30.000 | 0,09333 € | 2.799,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

