Similar
Similar
Similar

RB168L150TE25 | |
|---|---|
DigiKey Part Number | RB168L150TE25TR-ND - Tape & Reel (TR) RB168L150TE25CT-ND - Cut Tape (CT) RB168L150TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L150TE25 |
Description | DIODE SCHOTTKY 150V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB168L150TE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14058 € | 210,87 € |
| 3.000 | 0,12747 € | 382,41 € |
| 4.500 | 0,12078 € | 543,51 € |
| 7.500 | 0,11327 € | 849,52 € |
| 10.500 | 0,10882 € | 1.142,61 € |
| 15.000 | 0,10449 € | 1.567,35 € |
| 37.500 | 0,09499 € | 3.562,12 € |
| 75.000 | 0,09359 € | 7.019,25 € |
| Unit Price without VAT: | 0,14058 € |
|---|---|
| Unit Price with VAT: | 0,16729 € |




