
RB162M-60TR | |
|---|---|
DigiKey Part Number | RB162M-60TR-ND - Tape & Reel (TR) RB162M-60CT-ND - Cut Tape (CT) RB162M-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162M-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162MM-60TR | Rohm Semiconductor | 148.162 | RB162MM-60CT-ND | 0,32000 € | Direct |
| RBR1MM60ATR | Rohm Semiconductor | 5.066 | RBR1MM60ACT-ND | 0,53000 € | Similar |
| SS1060XFL-AU_R1_000A1 | Panjit International Inc. | 5.999 | 3757-SS1060XFL-AU_R1_000A1CT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12370 € | 12,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06861 € | 205,83 € |
| 6.000 | 0,06201 € | 372,06 € |
| 9.000 | 0,05864 € | 527,76 € |
| 15.000 | 0,05485 € | 822,75 € |
| 21.000 | 0,05260 € | 1.104,60 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| 75.000 | 0,04564 € | 3.423,00 € |
| 150.000 | 0,04356 € | 6.534,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

