Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB162M-40TR | |
|---|---|
DigiKey Part Number | RB162M-40TR-ND - Tape & Reel (TR) RB162M-40CT-ND - Cut Tape (CT) RB162M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162M-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162MM-40TR | Rohm Semiconductor | 2.701 | RB162MM-40CT-ND | 0,31000 € | Direct |
| RBR1MM40ATR | Rohm Semiconductor | 150 | RBR1MM40ACT-ND | 0,53000 € | Similar |
| B140HW-7 | Diodes Incorporated | 38.644 | B140HWDICT-ND | 0,36000 € | Similar |
| CMMSH1-40G TR PBFREE | Central Semiconductor Corp | 2.082 | 1514-CMMSH1-40GTRPBFREECT-ND | 0,67000 € | Similar |
| DFLS140-7 | Diodes Incorporated | 38 | DFLS140DICT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06237 € | 187,11 € |
| 6.000 | 0,05626 € | 337,56 € |
| 9.000 | 0,05315 € | 478,35 € |
| 15.000 | 0,04965 € | 744,75 € |
| 21.000 | 0,04757 € | 998,97 € |
| 30.000 | 0,04555 € | 1.366,50 € |
| 75.000 | 0,04113 € | 3.084,75 € |
| 150.000 | 0,03855 € | 5.782,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









