
RB162LAM-40TR | |
|---|---|
DigiKey Part Number | RB162LAM-40TR-ND - Tape & Reel (TR) RB162LAM-40CT-ND - Cut Tape (CT) RB162LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162LAM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB162LAM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07082 € | 212,46 € |
| 6.000 | 0,06403 € | 384,18 € |
| 9.000 | 0,06056 € | 545,04 € |
| 15.000 | 0,05666 € | 849,90 € |
| 21.000 | 0,05435 € | 1.141,35 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| 75.000 | 0,04718 € | 3.538,50 € |
| 150.000 | 0,04518 € | 6.777,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

