
RB162LAM-40TFTR | |
|---|---|
DigiKey Part Number | RB162LAM-40TFTR-ND - Tape & Reel (TR) RB162LAM-40TFCT-ND - Cut Tape (CT) RB162LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB162LAM-40TFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09614 € | 288,42 € |
| 6.000 | 0,09519 € | 571,14 € |
| 9.000 | 0,09405 € | 846,45 € |
| 15.000 | 0,09149 € | 1.372,35 € |
| 21.000 | 0,08287 € | 1.740,27 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

