RB160SS-40T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 82.045
Unit Price: 0,34000 €
Datasheet
Diode 40 V 1A Surface Mount KMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160SS-40T2R

DigiKey Part Number
RB160SS-40T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB160SS-40T2R
Description
DIODE SCHOTTKY 40V 1A KMD2
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount KMD2
EDA/CAD Models
RB160SS-40T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
KMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes