Similar

RB160SS-407HWT2R | |
|---|---|
DigiKey Part Number | 846-RB160SS-407HWT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB160SS-407HWT2R |
Description | DIODE SCHOTTKY 40V 1A KMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount KMD2 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package KMD2 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB161QS-40T18R | Rohm Semiconductor | 99.418 | RB161QS-40T18RCT-ND | 0,36000 € | Similar |


