RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160MM-90TFTR

DigiKey Part Number
RB160MM-90TFTR-ND - Tape & Reel (TR)
RB160MM-90TFCT-ND - Cut Tape (CT)
RB160MM-90TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-90TFTR
Description
DIODE SCHOTTKY 90V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-90TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37300 €3,73 €
1000,27270 €27,27 €
5000,20814 €104,07 €
1.0000,18732 €187,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15789 €473,67 €
6.0000,14338 €860,28 €
9.0000,13353 €1.201,77 €
15.0000,13070 €1.960,50 €
21.0000,12858 €2.700,18 €
30.0000,12419 €3.725,70 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €