Direct

RB160MM-50TFTR | |
|---|---|
DigiKey Part Number | RB160MM-50TFTR-ND - Tape & Reel (TR) RB160MM-50TFCT-ND - Cut Tape (CT) RB160MM-50TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-50TFTR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-50TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20536 € | 102,68 € |
| 1.000 | 0,18455 € | 184,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15809 € | 474,27 € |
| 6.000 | 0,14476 € | 868,56 € |
| 9.000 | 0,13796 € | 1.241,64 € |
| 15.000 | 0,13033 € | 1.954,95 € |
| 21.000 | 0,12580 € | 2.641,80 € |
| 30.000 | 0,12141 € | 3.642,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


