
RB160MM-30TFTR | |
|---|---|
DigiKey Part Number | RB160MM-30TFTR-ND - Tape & Reel (TR) RB160MM-30TFCT-ND - Cut Tape (CT) RB160MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,17178 € | 85,89 € |
| 1.000 | 0,15391 € | 153,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13117 € | 393,51 € |
| 6.000 | 0,11971 € | 718,26 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| 15.000 | 0,10731 € | 1.609,65 € |
| 21.000 | 0,10342 € | 2.171,82 € |
| 30.000 | 0,09965 € | 2.989,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


