Diode 40 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160LAM-40TR

DigiKey Part Number
RB160LAM-40TR-ND - Tape & Reel (TR)
RB160LAM-40CT-ND - Cut Tape (CT)
RB160LAM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160LAM-40TR
Description
DIODE SCHOTTKY 40V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB160LAM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
1000,16380 €16,38 €
5000,12250 €61,25 €
1.0000,10913 €109,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09214 €276,42 €
6.0000,08357 €501,42 €
9.0000,07920 €712,80 €
15.0000,07428 €1.114,20 €
21.0000,07137 €1.498,77 €
30.0000,06855 €2.056,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €