
RB160LAM-40TR | |
|---|---|
DigiKey Part Number | RB160LAM-40TR-ND - Tape & Reel (TR) RB160LAM-40CT-ND - Cut Tape (CT) RB160LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160LAM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB160LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| 1.000 | 0,10778 € | 107,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09099 € | 272,97 € |
| 6.000 | 0,08253 € | 495,18 € |
| 9.000 | 0,07821 € | 703,89 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| 21.000 | 0,07049 € | 1.480,29 € |
| 30.000 | 0,06769 € | 2.030,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


