Similar

RB151L-40TE25 | |
|---|---|
DigiKey Part Number | RB151L-40TE25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB151L-40TE25 |
Description | DIODE SCHOTTKY 40V PMDS |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount PMDS |
Category | Voltage - DC Reverse (Vr) (Max) 40 V |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB050L-40TE25 | Rohm Semiconductor | 4.253 | RB050L-40TE25CT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21759 € | 326,38 € |
| 3.000 | 0,19884 € | 596,52 € |
| 4.500 | 0,18928 € | 851,76 € |
| 7.500 | 0,17855 € | 1.339,12 € |
| 10.500 | 0,17219 € | 1.808,00 € |
| 15.000 | 0,16600 € | 2.490,00 € |
| 37.500 | 0,16063 € | 6.023,62 € |
| Unit Price without VAT: | 0,21759 € |
|---|---|
| Unit Price with VAT: | 0,25893 € |


