Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB098BM150FHHTL

DigiKey Part Number
846-RB098BM150FHHTLTR-ND - Tape & Reel (TR)
846-RB098BM150FHHTLCT-ND - Cut Tape (CT)
846-RB098BM150FHHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM150FHHTL
Description
DIODE ARRAY SCHOT 150V 3A TO-252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
7 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68845 €1.721,12 €
Manufacturers Standard Package
Unit Price without VAT:0,68845 €
Unit Price with VAT:0,81926 €