


RB098BM-60FNSTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-60FNSTLTR-ND - Tape & Reel (TR) 846-RB098BM-60FNSTLCT-ND - Cut Tape (CT) 846-RB098BM-60FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-60FNSTL |
Description | DIODE ARRAY SCHOTT 60V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.5 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97600 € | 9,76 € |
| 100 | 0,65260 € | 65,26 € |
| 500 | 0,51426 € | 257,13 € |
| 1.000 | 0,46971 € | 469,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42152 € | 1.053,80 € |
| 5.000 | 0,39174 € | 1.958,70 € |
| 7.500 | 0,37657 € | 2.824,28 € |
| 12.500 | 0,35953 € | 4.494,12 € |
| 17.500 | 0,34952 € | 6.116,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

