


RB098BM-60FHTL | |
|---|---|
DigiKey Part Number | RB098BM-60FHTLTR-ND - Tape & Reel (TR) RB098BM-60FHTLCT-ND - Cut Tape (CT) RB098BM-60FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-60FHTL |
Description | DIODE ARRAY SCHOTT 60V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB098BM-60FHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1.5 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB098BM-60FHHTL | Rohm Semiconductor | 2.500 | 846-RB098BM-60FHHTLCT-ND | 0,51700 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61500 € | 61,50 € |
| 500 | 0,48342 € | 241,71 € |
| 1.000 | 0,44108 € | 441,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39525 € | 988,12 € |
| 5.000 | 0,36693 € | 1.834,65 € |
| 7.500 | 0,35250 € | 2.643,75 € |
| 12.500 | 0,33630 € | 4.203,75 € |
| 17.500 | 0,32671 € | 5.717,43 € |
| 25.000 | 0,32402 € | 8.100,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

