


RB098BM-60FHHTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-60FHHTLTR-ND - Tape & Reel (TR) 846-RB098BM-60FHHTLCT-ND - Cut Tape (CT) 846-RB098BM-60FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-60FHHTL |
Description | DIODE ARRAY SCHOTT 60V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1.5 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51700 € | 1.292,50 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,61523 € |

