


RB098BM-40TL | |
|---|---|
DigiKey Part Number | 846-RB098BM-40TLTR-ND - Tape & Reel (TR) 846-RB098BM-40TLCT-ND - Cut Tape (CT) 846-RB098BM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-40TL |
Description | DIODE ARRAY SCHOTT 40V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.5 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB098BGE-40TL | Rohm Semiconductor | 2.330 | 846-RB098BGE-40TLCT-ND | 2,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,57200 € | 57,20 € |
| 500 | 0,44832 € | 224,16 € |
| 1.000 | 0,40850 € | 408,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33834 € | 845,85 € |
| 5.000 | 0,31367 € | 1.568,35 € |
| 7.500 | 0,30111 € | 2.258,32 € |
| 12.500 | 0,29534 € | 3.691,75 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

