


RB098BM-40FNSTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-40FNSTLTR-ND - Tape & Reel (TR) 846-RB098BM-40FNSTLCT-ND - Cut Tape (CT) 846-RB098BM-40FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-40FNSTL |
Description | DIODE ARRAY SCHOTT 40V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 40 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,48216 € | 241,08 € |
| 1.000 | 0,44040 € | 440,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40555 € | 1.013,88 € |
| 5.000 | 0,38916 € | 1.945,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

