


RB098BM-40FNSTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-40FNSTLTR-ND - Tape & Reel (TR) 846-RB098BM-40FNSTLCT-ND - Cut Tape (CT) 846-RB098BM-40FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-40FNSTL |
Description | DIODE ARRAY SCHOTT 40V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.5 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97600 € | 9,76 € |
| 100 | 0,65260 € | 65,26 € |
| 500 | 0,51426 € | 257,13 € |
| 1.000 | 0,46971 € | 469,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40051 € | 1.001,27 € |
| 5.000 | 0,38432 € | 1.921,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

