


RB098BM-40FHHTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-40FHHTLTR-ND - Tape & Reel (TR) 846-RB098BM-40FHHTLCT-ND - Cut Tape (CT) 846-RB098BM-40FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-40FHHTL |
Description | DIODE ARRAY SCHOTT 40V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1.5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,75370 € | 75,37 € |
| 500 | 0,59738 € | 298,69 € |
| 1.000 | 0,54709 € | 547,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51700 € | 1.292,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

