Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB098BM-30FHTL

DigiKey Part Number
RB098BM-30FHTLTR-ND - Tape & Reel (TR)
RB098BM-30FHTLCT-ND - Cut Tape (CT)
RB098BM-30FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM-30FHTL
Description
DIODE ARRAY SCHOTT 30V 6A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB098BM-30FHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.357
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37058 €926,45 €
5.0000,34403 €1.720,15 €
7.5000,33050 €2.478,75 €
12.5000,32810 €4.101,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,93400 €9,34 €
1000,62270 €62,27 €
5000,48950 €244,75 €
1.0000,44663 €446,63 €
Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,86400 €8,64 €
1000,57660 €57,66 €
5000,45326 €226,63 €
1.0000,41355 €413,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €