


RB098BM-30FHHTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-30FHHTLTR-ND - Tape & Reel (TR) 846-RB098BM-30FHHTLCT-ND - Cut Tape (CT) 846-RB098BM-30FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-30FHHTL |
Description | DIODE ARRAY SCHOTT 30V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1.5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54607 € | 1.365,18 € |
| 5.000 | 0,52401 € | 2.620,05 € |
| Unit Price without VAT: | 0,54607 € |
|---|---|
| Unit Price with VAT: | 0,64982 € |

