


RB098BM-30FHHTL | |
|---|---|
DigiKey Part Number | 846-RB098BM-30FHHTLTR-ND - Tape & Reel (TR) 846-RB098BM-30FHHTLCT-ND - Cut Tape (CT) 846-RB098BM-30FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-30FHHTL |
Description | DIODE ARRAY SCHOTT 30V 3A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 30 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55294 € | 1.382,35 € |
| 5.000 | 0,53060 € | 2.653,00 € |
| Unit Price without VAT: | 0,55294 € |
|---|---|
| Unit Price with VAT: | 0,65800 € |

