Similar
Similar

RB095BM-40TL | |
|---|---|
DigiKey Part Number | RB095BM-40TLTR-ND - Tape & Reel (TR) RB095BM-40TLCT-ND - Cut Tape (CT) RB095BM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BM-40TL |
Description | DIODE ARRAY SCHOTT 45V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BGE-40TL | Rohm Semiconductor | 2.460 | RB095BGE-40TLCT-ND | 1,29000 € | Similar |
| STPS15L45CB-TR | STMicroelectronics | 4.380 | 497-6575-1-ND | 1,11000 € | Similar |



