Similar
Similar
Similar

RB095B-60TL | |
|---|---|
DigiKey Part Number | RB095B-60TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB095B-60TL |
Description | DIODE ARRAY SCHOTTKY 60V 3A CPD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package CPD |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BGE-60TL | Rohm Semiconductor | 2.525 | RB095BGE-60TLCT-ND | 1,33000 € | Similar |
| MBRD360T4G | onsemi | 8.723 | MBRD360T4GOSCT-ND | 1,15000 € | Similar |
| SBR660CTL-13 | Diodes Incorporated | 4.689 | 31-SBR660CTL-13CT-ND | 1,27000 € | Similar |




