Similar
Similar

RB095B-40TL | |
|---|---|
DigiKey Part Number | RB095B-40TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB095B-40TL |
Description | DIODE ARRAY SCHOTTKY 40V 3A CPD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package CPD |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BGE-40TL | Rohm Semiconductor | 2.480 | RB095BGE-40TLCT-ND | 1,29000 € | Similar |
| STPS640CBY-TR | STMicroelectronics | 0 | 497-15322-1-ND | 0,88000 € | Similar |



