
RB088T100HZC9 | |
|---|---|
DigiKey Part Number | RB088T100HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB088T100HZC9 |
Description | DIODE ARR SCHOT 100V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | RB088T100HZC9 Models |
Category | Reverse Recovery Time (trr) 8.2 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82400 € | 8,24 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

