
RSX058LAP2STR | |
|---|---|
DigiKey Part Number | 846-RSX058LAP2STR-ND - Tape & Reel (TR) 846-RSX058LAP2STRCT-ND - Cut Tape (CT) 846-RSX058LAP2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX058LAP2STR |
Description | DIODE SCHOTTKY 200V 3A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16687 € | 500,61 € |
| 6.000 | 0,15295 € | 917,70 € |
| 9.000 | 0,14585 € | 1.312,65 € |
| 15.000 | 0,13787 € | 2.068,05 € |
| 21.000 | 0,13315 € | 2.796,15 € |
| 30.000 | 0,12856 € | 3.856,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

