
RB088NS150FHTL | |
|---|---|
DigiKey Part Number | RB088NS150FHTLTR-ND - Tape & Reel (TR) RB088NS150FHTLCT-ND - Cut Tape (CT) RB088NS150FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS150FHTL |
Description | DIODE ARRAY SCHOTT 150V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB088NS150FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10.7 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,69390 € | 69,39 € |
| 500 | 0,54958 € | 274,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47980 € | 479,80 € |
| 2.000 | 0,46410 € | 928,20 € |
| 3.000 | 0,45524 € | 1.365,72 € |
| 5.000 | 0,41524 € | 2.076,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

