Similar
Similar
Similar
Similar
Similar

RB088NS100FHTL | |
|---|---|
DigiKey Part Number | RB088NS100FHTLTR-ND - Tape & Reel (TR) RB088NS100FHTLCT-ND - Cut Tape (CT) RB088NS100FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS100FHTL |
Description | DIODE ARRAY SCHOTT 100V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB088NS100FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.8 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53028 € | 530,28 € |
| 2.000 | 0,48957 € | 979,14 € |
| 3.000 | 0,46883 € | 1.406,49 € |
| 5.000 | 0,44554 € | 2.227,70 € |
| 7.000 | 0,44213 € | 3.094,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08000 € | 10,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |






