
RB088NS-60TL | |
|---|---|
DigiKey Part Number | 846-RB088NS-60TLTR-ND - Tape & Reel (TR) 846-RB088NS-60TLCT-ND - Cut Tape (CT) 846-RB088NS-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS-60TL |
Description | DIODE ARRAY SCHOTT 60V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,73100 € | 73,10 € |
| 500 | 0,57866 € | 289,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49736 € | 497,36 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

