Similar
Similar
Similar
Similar

RB088NS-30FHTL | |
|---|---|
DigiKey Part Number | RB088NS-30FHTLTR-ND - Tape & Reel (TR) RB088NS-30FHTLCT-ND - Cut Tape (CT) RB088NS-30FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS-30FHTL |
Description | DIODE ARRAY SCHOTT 30V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB088NS-30FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53676 € | 536,76 € |
| 2.000 | 0,49566 € | 991,32 € |
| 3.000 | 0,47472 € | 1.424,16 € |
| 5.000 | 0,45120 € | 2.256,00 € |
| 7.000 | 0,44859 € | 3.140,13 € |
| Unit Price without VAT: | 0,53676 € |
|---|---|
| Unit Price with VAT: | 0,63874 € |


