
RB088LAM150TR | |
|---|---|
DigiKey Part Number | 846-RB088LAM150TR-ND - Tape & Reel (TR) 846-RB088LAM150CT-ND - Cut Tape (CT) 846-RB088LAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM150TR |
Description | DIODE SCHOTTKY 150V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34090 € | 34,09 € |
| 500 | 0,26170 € | 130,85 € |
| 1.000 | 0,23616 € | 236,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20370 € | 611,10 € |
| 6.000 | 0,18736 € | 1.124,16 € |
| 9.000 | 0,17903 € | 1.611,27 € |
| 15.000 | 0,16967 € | 2.545,05 € |
| 21.000 | 0,16413 € | 3.446,73 € |
| 30.000 | 0,15874 € | 4.762,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

