
RB088LAM-30TR | |
|---|---|
DigiKey Part Number | 846-RB088LAM-30TR-ND - Tape & Reel (TR) 846-RB088LAM-30CT-ND - Cut Tape (CT) 846-RB088LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-30TR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27780 € | 27,78 € |
| 500 | 0,21160 € | 105,80 € |
| 1.000 | 0,19026 € | 190,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16312 € | 489,36 € |
| 6.000 | 0,14944 € | 896,64 € |
| 9.000 | 0,14248 € | 1.282,32 € |
| 15.000 | 0,13464 € | 2.019,60 € |
| 21.000 | 0,13001 € | 2.730,21 € |
| 30.000 | 0,12550 € | 3.765,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

