


RB088BM200TL | |
|---|---|
DigiKey Part Number | 846-RB088BM200TLTR-ND - Tape & Reel (TR) 846-RB088BM200TLCT-ND - Cut Tape (CT) 846-RB088BM200TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM200TL |
Description | DIODE ARR SCHOTT 200V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 7 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB088BM200FNSTL | Rohm Semiconductor | 2.014 | 846-RB088BM200FNSTLCT-ND | 2,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36100 € | 13,61 € |
| 100 | 0,93000 € | 93,00 € |
| 500 | 0,74588 € | 372,94 € |
| 1.000 | 0,74212 € | 742,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74212 € | 1.855,30 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

