


RB088BM150FHTL | |
|---|---|
DigiKey Part Number | RB088BM150FHTLTR-ND - Tape & Reel (TR) RB088BM150FHTLCT-ND - Cut Tape (CT) RB088BM150FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM150FHTL |
Description | DIODE ARR SCHOTT 150V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB088BM150FHTL Models |
Category | Reverse Recovery Time (trr) 10.7 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 15 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB088BM150FHHTL | Rohm Semiconductor | 2.235 | 846-RB088BM150FHHTLCT-ND | 2,33000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14600 € | 11,46 € |
| 100 | 0,77320 € | 77,32 € |
| 500 | 0,61350 € | 306,75 € |
| 1.000 | 0,56212 € | 562,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50652 € | 1.266,30 € |
| 5.000 | 0,47218 € | 2.360,90 € |
| 7.500 | 0,45468 € | 3.410,10 € |
| 12.500 | 0,43504 € | 5.438,00 € |
| 17.500 | 0,43345 € | 7.585,38 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

