


RB088BM100FHHTL | |
|---|---|
DigiKey Part Number | 846-RB088BM100FHHTLTR-ND - Tape & Reel (TR) 846-RB088BM100FHHTLCT-ND - Cut Tape (CT) 846-RB088BM100FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM100FHHTL |
Description | DIODE ARRAY SCHOT 100V 5A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54300 € | 15,43 € |
| 100 | 1,05790 € | 105,79 € |
| 500 | 0,85030 € | 425,15 € |
| 1.000 | 0,78355 € | 783,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73706 € | 1.842,65 € |
| 5.000 | 0,70729 € | 3.536,45 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

