


RB088BM-60FNSTL | |
|---|---|
DigiKey Part Number | 846-RB088BM-60FNSTLTR-ND - Tape & Reel (TR) 846-RB088BM-60FNSTLCT-ND - Cut Tape (CT) 846-RB088BM-60FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-60FNSTL |
Description | DIODE ARRAY SCHOTT 60V 5A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB088BM-60FNSTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,90400 € | 9,04 € |
| 100 | 0,66110 € | 66,11 € |
| 500 | 0,52256 € | 261,28 € |
| 1.000 | 0,47799 € | 477,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46413 € | 1.160,33 € |
| 5.000 | 0,43194 € | 2.159,70 € |
| 7.500 | 0,41555 € | 3.116,62 € |
| 12.500 | 0,39714 € | 4.964,25 € |
| 17.500 | 0,39050 € | 6.833,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

