


RB088BM-40FNSTL | |
|---|---|
DigiKey Part Number | 846-RB088BM-40FNSTLTR-ND - Tape & Reel (TR) 846-RB088BM-40FNSTLCT-ND - Cut Tape (CT) 846-RB088BM-40FNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-40FNSTL |
Description | DIODE ARRAY SCHOTT 40V 5A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 40 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,88600 € | 8,86 € |
| 100 | 0,65100 € | 65,10 € |
| 500 | 0,51428 € | 257,14 € |
| 1.000 | 0,47029 € | 470,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43367 € | 1.084,17 € |
| 5.000 | 0,41614 € | 2.080,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

